Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton TR/3216FF10-R

2A²S Quick fuse 10A 1206 welding mounting,SMD mount 3.2mm(Length)*1.6mm(height)
$ 0.893
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TR/3216FF10-R.

Future Electronics

Datasheet2 pages9 years ago

IHS

Farnell

Fuses Unlimited

TME

Inventory History

3 month trend:
+33.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Schurter3413.0329.22
Fuse Chip Slow Blow Acting 12A 32V SMD Solder Pad 1206 Epoxy Glass T/R UL
Schurter3413.0329.11
Fuse Chip Slow Blow Acting 12A 32V SMD Solder Pad 1206 Epoxy Glass Bag UL
Littelfuse0429007.WRML
Fuse Chip Very Fast Acting 7A 24V SMD Solder Pad 1206 Epoxy T/R CSA/UL
Littelfuse0429007.WRMLHF
Electric Fuse, Very Fast Blow, 7A, 24VAC, 24VDC, 35A (IR), Surface Mount, 1206
SMD Fuse, Time Delay, 12 A, 32 VAC, 32 VDC, 1206 [3216 Metric], 3216TD
Littelfuse0501012.WRS
Fuse Chip Fast Acting 12A 32V SMD Solder Pad 1206 3.2 X 1.6 X 0.5mm Ceramic T/R CSA/UL

Descriptions

Descriptions of Eaton TR/3216FF10-R provided by its distributors.

2A²S Quick fuse 10A 1206 welding mounting,SMD mount 3.2mm(Length)*1.6mm(height)
Electric Fuse, Fast Blow, 10A, 24VDC, 150A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
EATON BUSSMANN SERIES - TR/3216FF10-R - FUSE, SMD, 10A, 1206, FAST ACTING
SMD Fuse, Fast Acting, 10 A, 24 VDC, 1206 [3216 Metric], 3216FF
Fuse Chip 10A 24V Fast 2-Pin Solder Pad Surface Mount T/R
FUSE, SMD, 10A, 1206, FAST ACTING; Volta; FUSE, SMD, 10A, 1206, FAST ACTING; Voltage Rating VDC:24V; Fuse Current:10A; Breaking Capacity:150A @ 24VDC; Blow Characteristic:Fast Acting; Series:Chip; Fuse Case Style:1206; External Depth:3.2mm; External Height:0.89mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR-3216FF10-R
  • TR/3216FF10R
  • TR3216FF10-R
  • TR3216FF10R