Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton 0402ESDA-MLP7

Esd Suppressors / Tvs Diodes Esd 30VDC 0402 SMD S Uppressor

$ 0.247
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 0402ESDA-MLP7.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages16 years ago
Datasheet2 pages19 years ago

Sager Electronics

Electro Sonic

Future Electronics

DigiKey

Inventory History

3 month trend:
+13.88%

CAD Models

Download Eaton 0402ESDA-MLP7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.247
$ 0.148
$ 0.148
Stock
3,851,973
12,126,331
12,126,331
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
-
-
-
Clamping Voltage
35 V
35 V
35 V
Peak Pulse Power
-
-
-
Peak Pulse Current
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Littelfuse031202.5HXP
Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
Bel FuseC2Q 5
Electric Fuse, Very Fast Blow, 5A, 32VAC, 32VDC, 50A (IR), Surface Mount, 0603
Bel FuseC1H 20
SMD Fuse, Fast Acting, 20 A, 125 VAC, 32 VDC, 1206 [3216 Metric], C1H
Bel FuseC1H 25
SMD Fuse, Fast Acting, 25 A, 125 VAC, 32 VDC, 1206 [3216 Metric], C1H

Descriptions

Descriptions of Eaton 0402ESDA-MLP7 provided by its distributors.

ESD Suppressors / TVS Diodes ESD 30VDC 0402 SMD S UPPRESSOR
ESD Suppressor PolySurg0402 7 Tape & Reel | Eaton Electronics 0402ESDA-MLP7
ESD Protection Device, 35 V, 0402 [1005 Metric], 2 Pins, 0.15 pF, ESDA
MLP Series 35V 0.05 pF Bi-Directional SMT Ultra-Low Capacitance ESD Suppressor
30V Bidirectional 35V 0402 SMD mount 1.07mm(Length)*330μm(height)
Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon
VDR 0402 DC=30V CL=35V RoHSconf
30VDC 35V-CLAMP .05PF 300V-TRG

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402ESDA-MLP7.
  • 0402ESDAMLP7