Bourns MF-LSMF260X-2

SMD Resettable Fuse, PPTC, 2920 [7351 Metric], MF-LSMF, 24 V, 2.6 A, 5.2 A, 5 s
$ 0.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-LSMF260X-2.

IHS

Datasheet9 pages3 years ago

Electro Sonic

JRH Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+11.77%

CAD Models

Download Bourns MF-LSMF260X-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2010-12-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Polymeric PTC Resettable Fuse 24V 3 A Ih Surface Mount 2920 (7351 Metric), Concave
PTC Resettable Fuse 2.6A(hold) 5.2A(trip) 6V 100A 1.7W 20s 0.025Ohm SMD Solder Pad 7.98 X 5.44 X 3mm T/R Automotive
TE ConnectivitySMD260F-2
PTC Resettable Fuse 2.6A(hold) 5.2A(trip) 6V 40A 1.7W 0.025Ohm SMD Solder Pad 2920 T/R
Littelfuse1812L260/12MR
PTC Resettable Fuse 2.6A(hold) 5A(trip) 12VDC 100A 0.8W 5s 0.015Ohm SMD Solder Pad 1812 T/R
BournsMF-LR260
PTC Resettable Fuse 2.6A(hold) 5.8A(trip) 15V 100A 1.3W 5s 0.02Ohm SMD Solder Pad 12.1 X 5.2 X 1mm Bulk
Bel Fuse0ZCG0260BF2B
PTC Resettable Fuse 2.6A(hold) 5A(trip) 16VDC 100A 1.3W 5s 0.015Ohm SMD Solder Pad 1812 T/R Automotive

Descriptions

Descriptions of Bourns MF-LSMF260X-2 provided by its distributors.

SMD Resettable Fuse, PPTC, 2920 [7351 Metric], MF-LSMF, 24 V, 2.6 A, 5.2 A, 5 s
PTC Resettable Fuse 2.6A(hold) 5.2A(trip) 24V 40A 1.5W 5s 0.02Ohm SMD Solder Pad 2920 T/R Automotive AEC-Q200
PTC Resettable Fuse, 0.02ohm, Surface Mount
PTC RESET FUSE 24V 2.6A 2920 / Polymeric PTC Resettable Fuse 24V 2.6 A Ih Surface Mount 2920 (7351 Metric), Concave
Resettable Fuses – PPTC; BOURNS; MF-LSMF260X-2; 2.6 A; 5.2 A; 20 A; 1.5 W
PTC Resettable Fuse 20A 24V T/R
Avnet Japan
Fuse, Resettable Ptc, 24V, 2.6A, 2920; Pptc Case Style:2920 (7351 Metric); Product Range:Mf-Lsmf Series; Voltage Rating:24Vdc; Holding Current:2.6A; Trip Current:5.2A; Time To Trip:5S; Current Rating Max:20A; Operating Voltage:24V Rohs Compliant: Yes |Bourns, Inc. MF-LSMF260X-2
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Width mm = 1.6 / Moisture Sensitivity Level (MSL) = 1 (Unlimited) / Resistance Max. mOhm = 75 / Voltage Rating V = 24 / Rated Current A = 40 / Resistance Min. mOhm = 20 / Length mm = 8 / Trip Current A = 5.2 / Height mm = 5.4 / Storage Temperature Max. °C = 40 / Holding Current @ 23 °C A = 2.6

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-LSMF260X-2.