TE Connectivity SMD260F-2

PTC Resettable Fuse 2.6A(hold) 5.2A(trip) 6V 40A 1.7W 0.025Ohm SMD Solder Pad 2920 T/R
$ 0.23

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMD260F-2.

TE Connectivity

Datasheet20 pages12 years ago

IHS

Farnell

Master Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity SMD260F-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2014-01-20

Related Parts

Bel Fuse0ZCF0260FF2C
SMD Resettable Fuse, PPTC, 2920 [7351 Metric], 0ZCF, 6 VDC, 2.6 A, 5.2 A, 20 s
Littelfuse2920L260PR
PTC Resettable Fuse 2.6A(hold) 5A(trip) 6VDC 40A 1.5W 10s 0.025Ohm SMD Solder Pad 2920 T/R Automotive
Bel Fuse0ZCF0300AF2C
SMD Resettable Fuse, PPTC, 2920 [7351 Metric], 0ZCF, 15 VDC, 3 A, 5.2 A, 20 s
Bel Fuse0ZCF0300FF2C
SMD Resettable Fuse, PPTC, 2920 [7351 Metric], 0ZCF, 6 VDC, 3 A, 5.2 A, 25 s
PTC fuse, self-resetting, radial, 72 V (DC), 40 A, 5 A (trip), 2.5 A (hold), MF-RX250/72-0
BournsMF-RX250
PTC Resettable Fuse 2.5A (hold) 5A (trip) 60 Volt 40A 2.5 Watt 15.6s 0.05 Ohm Radial 21.3 X 3.1mm Bulk

Descriptions

Descriptions of TE Connectivity SMD260F-2 provided by its distributors.

PTC Resettable Fuse 2.6A(hold) 5.2A(trip) 6V 40A 1.7W 0.025Ohm SMD Solder Pad 2920 T/R
Fuse;Resettable;2.6A;Sz 2920;Dims 0.314x0.214x0.118";SMT;6VDC;DCR 0.075 Ohms
PTC Resettable Fuse, Surface Mount, CHIP, 1810, ROHS COMPLIANT
Resettable Fuse; Series:SMD; Thermistor Type:PTC; Operating Voltage Max:6V; Holding Current:2.6A; Tripping Current:5.2A; External Depth:3mm; Length:7.98mm; Initial Resistance Min:0.025ohm; Initial Resistance Max:0.075ohm ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RF0321-000
  • SMD260F-2.
  • SMD260F2