Littelfuse 1812L260/12MR

PTC Resettable Fuse 2.6A(hold) 5A(trip) 12VDC 100A 0.8W 5s 0.015Ohm SMD Solder Pad 1812 T/R
$ 0.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1812L260/12MR.

IHS

Datasheet8 pages3 years ago

Fuses Unlimited

Farnell

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-12.46%

CAD Models

Download Littelfuse 1812L260/12MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2012-03-02
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE ConnectivityMINISMDC260F/13.2-2
PTC Resettable Fuse 2.6A(hold) 5A(trip) 13.2VDC 100A 1.2W 5s 0.015Ohm SMD Solder Pad 1812 T/R Automotive
Bel Fuse0ZCG0260BF2B
PTC Resettable Fuse 2.6A(hold) 5A(trip) 16VDC 100A 1.3W 5s 0.015Ohm SMD Solder Pad 1812 T/R Automotive
Bel Fuse0ZCG0260AF2B
SMD Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG, 13.2 VDC, 2.6 A, 5 A, 5 s
Bel Fuse0ZCC0260BF2B
PTC Resettable Fuse 2.6A(hold) 5A(trip) 16VDC 100A 1.3W 5s 0.015Ohm SMD Solder Pad 1812 T/R
LittelfuseRF1184-000
PTC Resettable Fuse 2.6A(hold) 5A(trip) 6V 100A 1W 0.015Ohm SMD Solder Pad 1812 T/R Automotive
LittelfuseRF2162-000
PTC Resettable Fuse 2.6A(hold) 5A(trip) 16VDC 100A 1.2W 5s 0.015Ohm SMD Solder Pad 1812 T/R Automotive

Descriptions

Descriptions of Littelfuse 1812L260/12MR provided by its distributors.

PTC Resettable Fuse 2.6A(hold) 5A(trip) 12VDC 100A 0.8W 5s 0.015Ohm SMD Solder Pad 1812 T/R
PTC RESETTABLE FUSE PTC Resettable Fuse, 12V, 0.015ohm, Surface Mount
1812L Series - POLYFUSE® Lead-Free Surface Mount Resettable PPTC, 12V, 2.6A, RoHS
Littelfuse SCT
Resettable Fuses – PPTC; LITTELFUSE; 1812L260/12MR; 2.6 A; 5 A; 100 A; 800 mW
FUSE, RESETTABLE PTC, 1812, 12VDC, 2.6A; PPTC Case Style: 1812 (4532 Metric); Product Range: PolySwitch 1812L Series; Voltage Rating: 12VDC; Holding Current: 2.6A; Trip Current: 5A; Time to Trip: 5s; Curren 64R8230
Fuse, Resettable Ptc, 1812, 12Vdc, 2.6A; Rango De Producto:Serie Polyfuse 1812L; Corriente De Retención:2.6A; Corriente De Desconexión:5A; Tensión Nominal:12Vdc; Thermistor Mounting:Smd; Temperatura De Trabajo Mín.:-40°C |Littelfuse 1812L260/12MR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812L260/12MR.
  • 1812L26012MR