Bourns CW105550A-33NJ

Inductor RF Wirewound 0.033uH 5% 250MHz 24Q-Factor Ceramic 0.4A 0.35Ohm DCR 0402 Automotive T/R
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CW105550A-33NJ.

IHS

Datasheet3 pages7 years ago

Alternate Parts

Price @ 1000
$ 0.133
$ 0.107
$ 0.107
Stock
12,965
18,260
18,260
Authorized Distributors
6
4
4
Inductance
33 nH
33 nH
33 nH
Tolerance
5 %
5 %
5 %
Current Rating
-
400 mA
400 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
350 mΩ
350 mΩ
350 mΩ
Q Factor
24
24
24
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-12-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Bourns CW105550A-33NJ provided by its distributors.

Inductor RF Wirewound 0.033uH 5% 250MHz 24Q-Factor Ceramic 0.4A 0.35Ohm DCR 0402 Automotive T/R
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
INDUCTOR, AEC-Q200, 33NH, 2.35GHZ, 0402;
Ind,1X.55X.5Mm,33Nh5%,0.4A, non-Shdsmd /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns, Inc. CW105550A-33NJ
FIXED IND 33NH 400MA 350MOHM SMD
GENERAL PURPOSE INDUCTOR ROHS3Compliant Active WRAPAROUND fixed air core inductor -40C~125C 2.35GHz 350mOhm Max 33nH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.