Bourns CW100505-82NJ

Inductor RF Wirewound 0.082uH 5% 150MHz 20Q-Factor Ceramic 0.15A 1.25Ohm DCR 0402 T/R
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CW100505-82NJ.

Newark

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-36.46%

CAD Models

Download Bourns CW100505-82NJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.14
$ 0.011
$ 0.011
Stock
113,261
702,848
702,848
Authorized Distributors
6
4
4
Inductance
82 nH
82 nH
82 nH
Tolerance
5 %
5 %
5 %
Current Rating
150 mA
150 mA
150 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
1.25 Ω
1.3 Ω
1.3 Ω
Q Factor
20
8
8
Test Frequency
150 MHz
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Multi-Layer 82nH 5% 100MHz 8Q-Factor Air 150mA 1.2Ohm DCR 0402 Paper T/R
TAIYO YUDENHK100582NJ-T
General Purpose Inductor, 0.082uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Chip Multi-Layer 82nH 5% 100MHz 8Q-Factor Air 150mA 1.6Ohm DCR 0402 Paper T/R
TAIYO YUDENHK100582NJ-TV
Multilayer Inductor, 82 nH, 810 Milliohm, ± 5%, 1.1 GHz, 200 mA, 0402 [1005 Metric]
General Purpose Inductor, 0.075uH, 5%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of Bourns CW100505-82NJ provided by its distributors.

Inductor RF Wirewound 0.082uH 5% 150MHz 20Q-Factor Ceramic 0.15A 1.25Ohm DCR 0402 T/R
General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
INDUCTOR, HIGH Q, IND 82 NH, TOL 5%,CUR-RTG 150 MA, SMT,0402,DCR 1.25 OHMS
INDUCTOR, 82NH, 150mA, 5%, 1.5GHZ, SMD;; INDUCTOR, 82NH, 150mA, 5%, 1.5GHZ, SMD; Product Range:BOURNS - CW100505 Series; Inductance:82nH; Inductance Tolerance:± 5%; Self Resonant Frequency Min:1.5GHz; DC Resistance Max:1.25ohm; DC Current Rating:150mA; Core Material:Ceramic

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.