Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MHQ1005P10NJT

INDUCTOR, 10NH, 0.5A, +/-5%, 3.3GHZ; Product Range: TDK - MHQ-P Series; Inductanc
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ1005P10NJT.

IHS

Datasheet17 pages13 years ago

Newark

CAD Models

Download TDK MHQ1005P10NJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-04-02
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

General Purpose Inductor, 0.0091uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Ind High Frequency Chip Unshielded Multi-Layer 10nH 5% 100MHz 12Q-Factor Ceramic 600mA 0603
Ind High Frequency Chip Unshielded Multi-Layer 10nH 5% 4.5GHz 12Q-Factor Ceramic 600mA 0603 T/R
Inductor RF Chip Wirewound 10nH 5% 100MHz 25Q-Factor 500mA 170mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 9.1nH 5% 100MHz 25Q-Factor 540mA 140mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 9.5nH 5% 100MHz 25Q-Factor 540mA 140mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of TDK MHQ1005P10NJT provided by its distributors.

INDUCTOR, 10NH, 0.5A, +/-5%, 3.3GHZ; Product Range:TDK - MHQ-P Series; Inductanc
General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
FIXED IND 10NH 500MA 190MOHM SMD
500mA 10nH 卤5% 190m惟 0402 Inductors (SMD) ROHS
INDUCTOR, 10NH, 0.5A, +/-5%, 3.3GHZ; Product Range:TDK - MHQ-P Series; Inductance:10nH; Inductance Tolerance:± 5%; Inductor Case Style:0402 [1005 Metric]; Self Resonant Frequency Min:3.3GHz; DC Resistance Max:0.19ohm; DC Current Rating:500mA; Inductor Construction:Multilayer; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos