Bourns CSS2H-2512R-1L00F

Res Metal Strip 2512 0.001 Ohm 1% 5W ±50ppm/C Pad SMD T/R Automotive
$ 0.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CSS2H-2512R-1L00F.

IHS

Datasheet5 pages3 years ago

HQonline

Newark

Electro Sonic

X-ON

Inventory History

3 month trend:
-3.37%

CAD Models

Download Bourns CSS2H-2512R-1L00F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE ConnectivityTLR3A20DR001FTDG
Res Metal Strip 2512 0.001 Ohm 1% 2W ±50ppm/C Pad SMD Automotive T/R
TE ConnectivityTLR3A30DR001FTDG
Res Current Sense Metal Strip 2512 0.001 Ohm 1% 3W ±50ppm/°C Molded Emboss T/R
TE ConnectivityTLR3A30DR001FTDG
Res Current Sense Metal Strip 2512 0.001 Ohm 1% 3W ±50ppm/°C Molded Emboss T/R
PanasonicERJ-MS4SF1M0U
Res Metal Plate 2512 0.001 Ohm 1% 3W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJM1WTF1M0U
SMD Current Sense Resistor, 1 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Plate
Res Metal Strip 2512 0.001 Ohm 1% 6W ±170ppm/C Sulfur Resistant Pad SMD T/R Automotive

Descriptions

Descriptions of Bourns CSS2H-2512R-1L00F provided by its distributors.

Res Metal Strip 2512 0.001 Ohm 1% 5W ±50ppm/C Pad SMD T/R Automotive
Current Sense Resistors - SMD; BOURNS; CSS2H-2512R-1L00F; 1 mOhm; 2512; 75 ppm/°C; 1 %
Fixed Resistor, Metal Strip, 5W, 0.001ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
5W ±50ppm/℃ ±1% 1mΩ 2512 Chip Resistor - Surface Mount ROHS
Resistor, metal strip, SMD 2512 (6330), 1 mΩ, 5 W, ±1 %, CSS2H-2512R-1L00F
RES 0.001 OHM 1% 5W 2512 / 1 mOhms ±1% 5W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Metal Element
2512 (6432Metric) FIXED RESISTOR CSS2H-2512 0.250Lx0.120W 6.35mmx3.05mm 5W 1mOhm ±50ppm/C
CURRENT SENSE RESISTOR,1.0 MILLIOHMS / 5 W / 3 W / 1 %,CSS4J-4026 SERIES
Current Sense Res, 0R001, 1%, 5 W, 2512; Resistance:0.001Ohm; Product Range:Css2H-2512 Series; Resistor Case Style:2512 [6432 Metric]; Power Rating:5W; Resistance Tolerance:± 1%; Resistor Element Material:Metal Strip; Temperature Rohs Compliant: Yes |Bourns, Inc. CSS2H-2512R-1L00F
Resistor Type = Metal Element / Resistance MOhm = 1 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 170 / Power Rating W = 5 / Body Length mm = 6.4 / Temperature Coefficient = ±75 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.75 / Body Width mm = 3.2 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 2512

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSS2H-2512R-1L00F.
  • CSS2H2512R-1L00F
  • CSS2H2512R1L00F