TE Connectivity TLR3A20DR001FTDG

Res Metal Strip 2512 0.001 Ohm 1% 2W ±50ppm/C Pad SMD Automotive T/R
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TLR3A20DR001FTDG.

Newark

Datasheet4 pages2 years ago

IHS

TE Connectivity

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.09%

CAD Models

Download TE Connectivity TLR3A20DR001FTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-01-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityTLR3A30DR001FTDG
Res Current Sense Metal Strip 2512 0.001 Ohm 1% 3W ±50ppm/°C Molded Emboss T/R
TE ConnectivityTLR3A30DR001FTDG
Res Current Sense Metal Strip 2512 0.001 Ohm 1% 3W ±50ppm/°C Molded Emboss T/R
PanasonicERJM1WTF1M0U
SMD Current Sense Resistor, 1 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Plate
Res Metal Plate 2512 0.001 Ohm 1% 2W ±150ppm/C Pad SMD Automotive T/R
Res Metal Plate 2512 0.001 Ohm 1% 2W ±150ppm/C Pad SMD Automotive T/R
Res Metal Strip 2512 0.001 Ohm 1% 6W ±170ppm/C Sulfur Resistant Pad SMD T/R Automotive

Descriptions

Descriptions of TE Connectivity TLR3A20DR001FTDG provided by its distributors.

Res Metal Strip 2512 0.001 Ohm 1% 2W ±50ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 2W, 0.001ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
Current Sense Resistors - SMD .001 OHM 2W 1% 50PPM
METAL STRIP SMNT FIXED RESISTOR 2512 CASE 1MOHM +/-1% 2W +/-50PPM/DEGC
.001 Ω, Metal Strip, Current Sensing Resistor Resistor, 1 %, 2 Termination, 2512, Taped & Reeled, Resistance Class Up to 1kΩ, 2 W, ±50 ppm/°C, CGS TLR
CURRENT SENSE RES, 0R001, 1%, 2 W, 2512; Resistance: 0.001ohm; Product Range: TLR Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 2W; Resistance Tole; Available until stocks are exhausted Alternative available
Res, R001, 1%, 2W, 2512, Metal Strip; Resistance:1Mohm; Product Range:Tlr Series; Resistor Case/Package:2512 [6432 Metric]; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Technology:Metal Strip; Product Length:6.4Mm Rohs Compliant: Yes |Cgs Te Connectivity TLR3A20DR001FTDG
TLR 2512 2.0W R001 1% 50PPM 2K RL Resistance Value: .001 Ω Element Type: Metal Strip Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 0.001 Ω Metal Strip Current Sensing Resistor 1 % | Metal Chip Resistor: Current Sense | Part Number: TLR3A20DR001FTDG | Internal Number: 1879378-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879378-9