Panasonic ERJ-MS4SF1M0U

Res Metal Plate 2512 0.001 Ohm 1% 3W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.494
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-MS4SF1M0U.

Panasonic

Datasheet4 pages9 years ago

Farnell

JRH Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
+49.76%

CAD Models

Download Panasonic ERJ-MS4SF1M0U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-10-09
Lifecycle StatusNRND (Last Updated: 7 months ago)
LTB Date2026-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

PanasonicERJMP4MF1M0U
Res Metal Plate 2512 0.001 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
TE ConnectivityTLR3A30DR001FTDG
Res Current Sense Metal Strip 2512 0.001 Ohm 1% 3W ±50ppm/°C Molded Emboss T/R
Res Metal Plate 2512 0.001 Ohm 1% 2W ±150ppm/C Pad SMD Automotive T/R
PanasonicERJM1WTF1M0U
SMD Current Sense Resistor, 1 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Plate
Res Metal Strip 2512 0.001 Ohm 1% 6W ±170ppm/C Sulfur Resistant Pad SMD T/R Automotive
Res Metal Strip 2512 0.001 Ohm 1% 5W ±170ppm/C Sulfur Resistant Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-MS4SF1M0U provided by its distributors.

Res Metal Plate 2512 0.001 Ohm 1% 3W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
Res Metal Alloy 2512 1m Ohm 1% 3W ±75ppm/°C Molded SMD Embossed Carrier T/R
Avnet Japan
Fixed Resistor, METAL PLATE, 3W, 0.001ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Resistor, metal plate, SMD 2512 (6330), 1 mΩ, 3 W, ±1 %, ERJMS4SF1M0U
Current Sense Resistors - SMD 2512 3W 1mOhm +/-1% AEC-Q200
Panasonic ERJMS4SF1M0U - Current Sensing Chip Resistors
Resistance:1mohm; Product Range:ERJ-MS4S Series; Resistor Case / Package:2512 [6432 Metric]; Power Rating:3W; Resistance Tolerance:± 1%; Resistor Technology:Metal Film; Temperature Coefficient:± 75ppm/°C; Qualification:AEC-Q200 RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-MS4SF1M0U.
  • ERJMS4SF1M0U