Bourns CRT1206-FZ-1003ELF

Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRT1206-FZ-1003ELF.

Electro Sonic

Datasheet4 pages6 years ago

Master Electronics

Inventory History

3 month trend:
-1.21%

CAD Models

Download Bourns CRT1206-FZ-1003ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.02
Stock
142,258
476,033
Authorized Distributors
6
6
Resistance
100 kΩ
100 kΩ
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-08-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Yageo GroupRT1206FRE07100KL
250mW Thin Film Resistor ±50ppm/℃ ±1% 100kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRE1206FRE07100KL
100 kOhms 1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant
Yageo GroupRT1206FRE07110KL
Fixed Resistor, Thin Film, 0.25W, 110000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
PanasonicERJ8ENF1003V
Res Thick Film 1206 100K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 100K Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCRGH1206F100K
Res Thick Film 1206 100K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Bourns CRT1206-FZ-1003ELF provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
RES SMD 100K OHM 1% 1/4W 1206
100K¦¸ ¡À1% 250mW ¡À50ppm/¡æ 1206 3.05mm*1.55mm*650¦Ìm
Resthinfilm 1206 100K 1% 250Mw Tc50 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns, Inc. CRT1206-FZ-1003ELF
CHIP RESISTOR - PRECISION

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRT1206-FZ1003ELF
  • CRT1206FZ1003ELF