Bourns CRT1206-BY-20R0ELF

250mW Thin Film Resistor ±25ppm/℃ ±0.1% 20Ω 1206 Chip Resistor - Surface Mount ROHS
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRT1206-BY-20R0ELF.

Electro Sonic

Datasheet4 pages6 years ago
Datasheet4 pages6 years ago

Burklin Elektronik

Inventory History

3 month trend:
+95.35%

CAD Models

Download Bourns CRT1206-BY-20R0ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.18
$ 0.122
Stock
163,689
337,099
Authorized Distributors
6
6
Resistance
20 Ω
20 Ω
Case/Package
1206
1206
Tolerance
0.1 %
0.1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP4-1614964-3
Fixed Resistor, Thin Film, 0.125W, 20ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Yageo GroupRT1206BRD0720RL
250mW Thin Film Resistor 200V ±25ppm/℃ ±0.1% 20Ω 1206 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP4-1614964-2
Res Thin Film 1206 18 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
TE Connectivity / AMP4-1614964-4
Res Thin Film 1206 22 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Medical
Yageo GroupRT1206BRD0721R5L
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 21.5Ω 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.125W, 20ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of Bourns CRT1206-BY-20R0ELF provided by its distributors.

250mW Thin Film Resistor ±25ppm/℃ ±0.1% 20Ω 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.25W, 20ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Resistor, thin film, SMD 1206 (3216), 20 Ω, 0.25 W, ±0.1 %, CRT1206-BY-20R0ELF
1206 (3216Metric) FIXED RESISTOR CRT 0.120Lx0.061W 3.05mmx1.55mm 0.25W 1/4W 20Ohm ±25ppm/C
RES 20.0 OHM 1/4W .1% 1206 SMD
Res, 20R, 0.25W, 1206, Thin Film; Resistance:20Ohm; Resistance Tolerance:± 0.1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision; Product Range:Crt Series Rohs Compliant: Yes |Bourns, Inc. CRT1206-BY-20R0ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRT1206BY20R0ELF