TE Connectivity / AMP 4-1614964-4

Res Thin Film 1206 22 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Medical
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1614964-4.

IHS

Datasheet4 pages1 year ago
Datasheet9 pages4 years ago

TE Connectivity

JRH Electronics

Newark

Master Electronics

Inventory History

3 month trend:
+27.01%

CAD Models

Download TE Connectivity / AMP 4-1614964-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity / AMP4-1614964-4
Res Thin Film 1206 22 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Medical
Yageo GroupRT1206BRD0720RL
250mW Thin Film Resistor 200V ±25ppm/℃ ±0.1% 20Ω 1206 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP4-1614964-3
Fixed Resistor, Thin Film, 0.125W, 20ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Yageo GroupRT1206BRD0721R5L
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 21.5Ω 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRT1206BRD0722RL
Fixed Resistor, Thin Film, 0.25W, 22ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Fixed Resistor, Thin Film, 0.125W, 20ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of TE Connectivity / AMP 4-1614964-4 provided by its distributors.

Res Thin Film 1206 22 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.125W, 22ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Cpf 1206 22R 0.1% 25Ppm 1K Rl |Te Connectivity Neohm CPF1206B22RE1
22¦¸ ¡À0.1% 125mW ¡À25ppm/¡æ 1206 3.05mm*550¦Ìm
Special Order: CPF 1206 22R 0.1% 25PPM 1K RL Resistance Value: 22 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 1206 Surface Mount Resistor | 22 Ω Thin Film Precision Resistor .1 % | Part Number: CPF1206B22RE1 | Internal Number: 4-1614964-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF1206B22RE1