Bourns CRT0805-BY-10R0ELF

125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 10Ω 0805 Chip Resistor - Surface Mount ROHS
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRT0805-BY-10R0ELF.

Electro Sonic

Datasheet4 pages6 years ago
Datasheet4 pages6 years ago

Newark

element14 APAC

element14

_legacy Avnet

Inventory History

3 month trend:
+84.47%

CAD Models

Download Bourns CRT0805-BY-10R0ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRT0805BRD0710RL
RES SMD 10 OHM 0.1% 1/8W 0805 / 10 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
TE ConnectivityCPF0805B10RE1
Res Thin Film 0805 10 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Medical
TE ConnectivityCPF-A-0805B10RE1
Fixed Resistor, Thin Film, 0.1W, 10ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD0711RL
Fixed Resistor, Thin Film, 0.125W, 11ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity2-1625868-7
Res Thin Film 0805 10 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Medical

Descriptions

Descriptions of Bourns CRT0805-BY-10R0ELF provided by its distributors.

125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 10Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thin Film 0805 10 Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Avnet Japan
RES SMD 10 OHM 0.1% 1/8W 0805 / 10 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Res Thin Film 0805 10 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Medical
Resistor, thin film, SMD 0805 (2012), 10 Ω, 0.125 W, ±0.1 %, CRT0805-BY-10R0ELF
0805 (2012Metric) FIXED RESISTOR CRT 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 10Ohm ±25ppm/C
CRT0805 THIN FILM RESISTOR,10 OHMS, PWR-RTG 0.1 W, TOL 0.1%,SMT,0805
RES, THIN FILM, 10R, 0.1%, 0.1W, 0805, REEL; Resistance:10ohm; Voltage Rating:100V; Resistor Case Style:0805 ^2012 Metric]; Power Rating:100mW; Resistance Tolerance: 0.1%; Product Range:CRT Series; Pac
SMD Resistor 0805 10Ω ±0.1% 1/8W ±25ppm/℃
Resistor Type = Thin Film / Resistance Ohm = 10 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.65 / Body Width mm = 1.25 / Mounting Type = SMD / Resistor Case Style = 0805

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRT0805-BY-10R0ELF.
  • CRT0805BY10R0ELF