TE Connectivity 2-1625868-7

Res Thin Film 0805 10 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Medical
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1625868-7.

IHS

Datasheet11 pages6 years ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+153%

CAD Models

Download TE Connectivity 2-1625868-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-1625868-7
Res Thin Film 0805 10 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Medical
TE ConnectivityCPF0805B10RE1
Res Thin Film 0805 10 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Medical
TE ConnectivityCPF0805B10RE1
Res Thin Film 0805 10 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Medical
Yageo GroupRT0805BRD0710RL
RES SMD 10 OHM 0.1% 1/8W 0805 / 10 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Fixed Resistor, Thin Film, 0.2W, 10ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD0711RL
Fixed Resistor, Thin Film, 0.125W, 11ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of TE Connectivity 2-1625868-7 provided by its distributors.

Res Thin Film 0805 10 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.25W, 10ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
RP73 SERIES THIN FILM FIXED RESISTOR 0805 CASE 10OHM +/-0.1% 0.25W +/-25PPM/DEGC
Thin Film Resistors-Smd 2A 0.25W 10R25Ppmrl |Amp Te Connectivity 2-1625868-7
RES, 10R, 0.1%, 0.25W, THIN FILM, 0805; Available until stocks are exhausted Alternative available
Thin Film Resistor 0805 RP 2A 10R 0.1%
RP 2A 0.25W 10R 0.1% 25PPM 1K RL Resistance Value: 10 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 10 Ω Thin Film Precision Resistor .1 % | Part Number: 2-1625868-7 | Internal Number: 2-1625868-7 | Alias Number: RP73PF2A10RBTDF | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73PF2A10RBTDF
  • RP73PF2A10RBTDF.