
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 118-CRT0402-BY-2002GLFCT-ND | 8,125 | 1 | Cut Tape | ||||||||
| Newark | CRT0402-BY-2002GLF | 0 | 10K | Tape & Reel | ||||||||
| Onlinecomponents.com | CRT0402-BY-2002GLF | 0 | 5K | Bulk | ||||||||
| Avnet | CRT0402-BY-2002GLF | 0 | 10K | 6h | ||||||||
| Master Electronics | CRT0402-BY-2002GLF | 0 | 5K |
Download datasheets and manufacturer documentation for Bourns CRT0402-BY-2002GLF.
Download Bourns CRT0402-BY-2002GLF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns CRT0402-BY-2002GLF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:
Download datasheets and manufacturer documentation for Bourns CRT0402-BY-2002GLF.