Bourns CRS2512-FW-3R30ELF

2W Thick Film Resistors ±200ppm/℃ ±1% 3.3Ω 2512 Chip Resistor - Surface Mount ROHS
$ 0.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRS2512-FW-3R30ELF.

HQonline

Datasheet5 pages4 years ago

JRH Electronics

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.72%

CAD Models

Download Bourns CRS2512-FW-3R30ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupRC2512FK-073R3L
1W Thick Film Resistors 200V ±1% ±200ppm/℃ 3.3Ω 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupAC2512FK-073R3L
1W Thick Film Resistors 200V ±1% ±200ppm/℃ 3.3Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 3.32 Ohm 1% 1W ±200ppm/°C Molded SMD SMD Blister T/R
2512 3.01 Ohms 1% 200PPM Thick Film Surface Mount Chip Resistor
Yageo GroupRC2512FK-073RL
1W Thick Film Resistors 200V ±1% ±200ppm/℃ 3Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 3.3 Ohm 1% 1.5W ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Bourns CRS2512-FW-3R30ELF provided by its distributors.

2W Thick Film Resistors ±200ppm/℃ ±1% 3.3Ω 2512 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 2W, 3.3ohm, 300V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Thick Film Resistors – SMD; BOURNS; CRS2512-FW-3R30ELF; 3.3 Ohm; 2512; 1 %; Thick Film
Res Thick Film 2512 3.3 Ohm 1% 2W ±200ppm/°C Molded SMD T/R
Avnet Japan
2512 (6432Metric) FIXED RESISTOR CRS 0.252Lx0.126W 6.40mmx3.20mm 2W 3.3Ohm ±200ppm/C
CRS SERIES ANTI-SURGE RESISTOR 2512 CASE 3.3OHMS 2W +/-200PPM/DEGC
SMD Resistor 2512 3.3Ω ±1% 2W ±200ppm/℃
Resistor, Thick Film, 3R3, 1%, 2512; Resistance:3.3Ohm; Resistance Tolerance:± 1%; Power Rating:2W; Resistor Case/Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:Anti-Surge; Product Range:Crs Series Rohs Compliant: Yes |Bourns, Inc. CRS2512-FW-3R30ELF
Resistor Type = Thick Film / Resistance Ohm = 3.3 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating W = 2 / Body Length mm = 6.4 / Voltage Rating - DC V = 300 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.75 / Body Width mm = 3.2 / Mounting Type = SMD / Resistor Case Style = 2512

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRS2512-FW3R30ELF
  • CRS2512FW3R30ELF