| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | AC2512FK-073R3L | 4,000 | 4K | Tape & Reel | ||||||||
| DigiKey | YAG5587CT-ND | 11,450 | 1 | Cut Tape | ||||||||
| Avnet | AC2512FK-073R3L | 0 | 4K | 14h | ||||||||
| Arrow Electronics | AC2512FK-073R3L | 0 | 4K | |||||||||
| Farnell | AC2512FK-073R3L | 0 | 4K | Tape & Reel | 12h |
Download datasheets and manufacturer documentation for Yageo Group AC2512FK-073R3L.
Download Yageo Group AC2512FK-073R3L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group AC2512FK-073R3L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC2512FK-073R3L.