Bourns CRS1206AFX-1R00ELF

Res Anti-Surge Thick Film 1206 1 Ohm 1% 1/2W ±100ppm/°C Molded Paper T/R
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRS1206AFX-1R00ELF.

IHS

Datasheet6 pages4 years ago

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-4.41%

CAD Models

Download Bourns CRS1206AFX-1R00ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.033
$ 0.033
Stock
79,695
524,115
524,115
Authorized Distributors
6
6
6
Resistance
1 Ω
1 Ω
1 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-11-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns CRS1206AFX-1R00ELF provided by its distributors.

Res Anti-Surge Thick Film 1206 1 Ohm 1% 1/2W ±100ppm/°C Molded Paper T/R
Avnet Japan
Res Thick Film 1206 1 Ohm 1% 0.5W(1/2W) ±100ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Res, 1R, 1%, 1206, Thick Film; Resistor Case Style:1206 [3216 Metric]; Resistance:1Ohm; Product Range:Crs-A Series; Voltage Rating:200V; Resistor Element Material:Thick Film; Power Rating:500Mw; Resistance Tolerance:± 1%; Temperaturerohs Compliant: Yes |Bourns, Inc. CRS1206AFX-1R00ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRS1206AFX1R00ELF