Bourns CRL2512-JW-R100ELF

Res Thick Film 2512 0.1 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Plastic T/R
$ 0.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRL2512-JW-R100ELF.

IHS

Datasheet4 pages3 years ago

Burklin Elektronik

Newark

Master Electronics

X-ON

Inventory History

3 month trend:
-10.71%

CAD Models

Download Bourns CRL2512-JW-R100ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1622825-9
Res Thick Film 2512 0.1 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Plastic T/R
TE ConnectivityRL73K3AR10JTE
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.1ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
TE Connectivity1622825-9
Res Thick Film 2512 0.1 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Plastic T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.1ohm, 0.3162V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Yageo GroupRL2512FK-070R1L
1W Thick Film Resistors ±1% ±600ppm/℃ 100mΩ 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRL2512JK-070R1L
Res Thick Film 2512 100m Ohm 5% 1W Ý600ppm/ÝC SMD Embossed T/R

Descriptions

Descriptions of Bourns CRL2512-JW-R100ELF provided by its distributors.

Res Thick Film 2512 0.1 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Plastic T/R
Avnet Japan
1W Thick Film Resistors ±5% ±200ppm/℃ 100mΩ 2512 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 2512 (6330), 100 mΩ, 1 W, ±5 %, CRL2512-JW-R100ELF
THICK FILM SURFACE MOUNT RESISTOR 2512 CASE 100MOHMS +/-5% 1W +/-200PPM/DEGC
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.1ohm, 0.316V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR CRL 0.248Lx0.122W 6.30mmx3.10mm 1W 100mOhm ±200ppm/C
Res, 0R1, 5%, 1W, 2512, Reel; Resistor Case Style:2512 [6432 Metric]; Resistance:0.1Ohm; Product Range:Crl Series; Voltage Rating:-; Resistor Element Material:Thick Film; Power Rating:1W; Resistance Tolerance:± 5%; Temperature Rohs Compliant: Yes |Bourns, Inc. CRL2512-JW-R100ELF
Resistor Type = Thick Film / Resistance mOhm = 100 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Power Rating W = 1 / Body Length mm = 6.3 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 3.1 / Mounting Type = SMD / Resistor Case Style = 2512

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRL2512-JW-R100ELF.