Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CRL1206-FW-R220ELF

Res Thick Film 1206 0.22 Ohm 1% 1/4W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRL1206-FW-R220ELF.

IHS

Datasheet4 pages4 years ago

element14 APAC

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
+5.02%

CAD Models

Download Bourns CRL1206-FW-R220ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-11-16
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicERJ-8RQFR22V
ERJ Series 1206 0.22 Ohm 0.25 W ±1 % ±250 ppm/°C SMT Thick Film Chip Resistor
PanasonicERJ-8BQFR22V
Res Thick Film 1206 0.22 Ohm 1% 1/2W ±250ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRL1206FR-070R22L
250mW Thick Film Resistors ±1% ±600ppm/℃ 220mΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRL1206FR-7W0R22L
500mW Thick Film Resistors ±1% ±600ppm/℃ 220mΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERJ8RQFR24V
Res Thick Film 1206 0.24 Ohm 1% 0.25W ±250ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityRLP73K2BR20FTDF
Res High Power Current Sense Thick Film 1206 0.2 Ohm 1% 1/2W ±200ppm/°C Molded Paper T/R

Descriptions

Descriptions of Bourns CRL1206-FW-R220ELF provided by its distributors.

Res Thick Film 1206 0.22 Ohm 1% 1/4W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Res Thick Film 1206 0.22 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R
Current Sense Resistors - SMD; BOURNS; CRL1206-FW-R220ELF; 220 mOhm; 1206; 200 ppm/°C; 1 %
Res, 0R22, 1%, 0.25W, 1206, Thick Film; |Bourns, Inc. CRL1206-FW-R220ELF
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.22ohm, 0.3317V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR CRL 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 220mOhm ±200ppm/C
THICK FILM SMNT FIXED RESISTOR 1206 CASE 220MOHM +/-1%.25W +/-200PPM/C
THICK FILM Resistor, 0.22 OHM, 250MW, 1%; 250mW, Product Range:CRL Series; Resistance:0.22ohm; Power Rating:250mW;
THICK FILM RESISTOR, 0.22 OHM, 250MW, 1%
SMD Chip Resistors 0.22 ohm 1%
220mΩ ±1% 500mW ±200ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
SMD Resistor Dimensions L x W x H: 3.2 x 1.6 x 0.6 mm Temperature range: -55 ... 125 °C Housing type: 1206 Resistor type: Thick Film Power Rating: 250 mW Resistance: 220 mOhm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRL1206-FW-R220ELF.