TE Connectivity RLP73K2BR20FTDF

Res High Power Current Sense Thick Film 1206 0.2 Ohm 1% 1/2W ±200ppm/°C Molded Paper T/R
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73K2BR20FTDF.

Electro Sonic

Datasheet8 pages7 years ago
Datasheet4 pages8 years ago

Farnell

TE Connectivity

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity RLP73K2BR20FTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

PanasonicERJ-6DSFR20V
Res Thick Film 0805 0.2 Ohm 1% 0.5W(1/2W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive
Yageo GroupPT0402FR-7W0R2L
PT Series 0402 0.2 Ohm ±1% 0.125 W ±200 ppm/°C SMT Thick Film Chip Resistor
Yageo GroupPT0402FR-070R2L
62.5mW Thick Film Resistors ±1% ±200ppm/℃ 200mΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERJ8BSFR20V
Res Current Sense Thick Film 1206 0.2 Ohm 1% 1/2W 0ppm/°C to 250ppm/°C Molded T/R
PanasonicERJB2CFR20V
Res Thick Film 0612 0.2 Ohm 1% 1W 0ppm/C to 100ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
Res Thick Film 0603 0.2 Ohm 1% 0.25W(1/4W) 0ppm/C to 150ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 200m Ohm 1% 1W 0ppm/°C to 150ppm/°C Molded SMD Paper T/R
PanasonicERJ8RSFR20V
Res Thick Film 1206 0.2 Ohm 1% 0.25W ±250ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupPT1206FR-070R2L
Res Thick Film 1206 0.2 Ohm 1% 0.25W(1/4W) ±75ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRL1206FR-070R2L
Res Thick Film 1206 0.2 Ohm 1% 0.25W(1/4W) ±600ppm/C Pad SMD Automotive T/R
Yageo GroupRL1206FR-7W0R2L
500mW Thick Film Resistors ±1% ±600ppm/℃ 200mΩ 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity RLP73K2BR20FTDF provided by its distributors.

Res High Power Current Sense Thick Film 1206 0.2 Ohm 1% 1/2W ±200ppm/°C Molded Paper T/R
Avnet Japan
Res Thick Film 1206 0.2 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Chip Resistor 200mΩ ±1% 500mW ±200ppm/°C 1206 SMD 3.1mm L × 550μm H
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.2ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Current Sense Res, 0R2, 1%, 500 Mw, 1206; |Cgs Te Connectivity RLP73K2BR20FTDF
RES, 0R2, 0.5W, 1206, THICK; Available until stocks are exhausted Alternative available
RLP73K 2B R20 1% 1K RL Resistance Value: .2 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 1206 0.2 Ω Thick Film Current Sensing Resistor 1 % | Surface Mount Resistor | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-2176055-2
  • RLP73K2BR20FTDF.