Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ8RQFR24V

Res Thick Film 1206 0.24 Ohm 1% 0.25W ±250ppm/°C Molded SMD Punched Carrier T/R
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ8RQFR24V.

IHS

Datasheet10 pages5 years ago

Panasonic

Newark

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-31.98%

CAD Models

Download Panasonic ERJ8RQFR24V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-09-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-8BQFR24V
Res Thick Film 1206 0.24 Ohm 1% 0.5W(1/2W) 0ppm/C to 250ppm/C Pad SMD Automotive T/R
PanasonicERJ-8RQFR22V
ERJ Series 1206 0.22 Ohm 0.25 W ±1 % ±250 ppm/°C SMT Thick Film Chip Resistor
TE Connectivity / AMP3-2176055-4
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.24ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
RES LOW RESISTANCE 1206 0.24 OHM 1/4W 1% SMD
PanasonicERJ-8BQFR22V
Res Thick Film 1206 0.22 Ohm 1% 1/2W ±250ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityRLP73K2BR22FTDF
Res Thick Film 1206 0.22 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ8RQFR24V provided by its distributors.

Res Thick Film 1206 0.24 Ohm 1% 0.25W ±250ppm/°C Molded SMD Punched Carrier T/R
Thick Film Chip Res, 1206, Low ohmic 1% 0.24ohm, 7 inch reel
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.24ohm, 0.2449V, 1% +/-Tol, 0,250ppm/Cel, Surface Mount, 1206
240mΩ ±1% 250mW ±250ppm/℃ 1206 SMD mount 3.2mm*1.6mm*600μm
FIXED RESISTOR Chip Resistor 1% 250ppm/C 240mOhm 250mW
Panasonic ERJ8RQFR24V - Current Sensing Chip Resistors
RESISTOR, 1206, R240 5%, 0.25W; Resistance:0.24ohm; Resistance Tolerance:± 1%; Power Rating:250mW; Temperature Coefficient:± 250ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); No. of Pins:2; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8RQFR24V