Bourns CRF2512-FZ-R015ELF

Res Thick Film 2512 0.015 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed T/R
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRF2512-FZ-R015ELF.

IHS

Datasheet4 pages3 years ago

Master Electronics

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-14.92%

CAD Models

Download Bourns CRF2512-FZ-R015ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJMP4MF15MU
Res Metal Plate 2512 0.015 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 1W, 0.015ohm, 0.1225V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Res Metal Strip 2512 0.015 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 1W, 0.015ohm, 0.1225V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
PanasonicERJM1WSF15MU
SMD Current Sense Resistor, 15 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Plate
Res Thick Film 2512 0.015 Ohm 1% 1W ±1500ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Bourns CRF2512-FZ-R015ELF provided by its distributors.

Res Thick Film 2512 0.015 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed T/R
Avnet Japan
Res Metal Alloy 2512 0.015 Ohm 1% 1W ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Strip, 1W, 0.015ohm, 0.1225V, 1% +/-Tol, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR CRF 0.252Lx0.126W 6.40mmx3.20mm 1W 15mOhm ±50ppm/C
1W 15mΩ Current Sensing Resistors ±50ppm/℃ ±1% 2512 Current Sense Resistors / Shunt Resistors ROHS
Res, Current Sense, Aec-Q200, 0R015, 2512; Resistance:0.015Ohm; Product Range:Crf Series; Resistor Case/Package:2512 [6432 Metric]; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Technology:Metal Strip; Product Length:6.4Mm Rohs Compliant: Yes |Bourns, Inc. CRF2512-FZ-R015ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.