Bourns CRE2512-FZ-R005E-2

Res Thick Film 2512 5m Ohm 1% 2W ±75ppm/°C Molded SMD Embossed T/R
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRE2512-FZ-R005E-2.

IHS

Datasheet4 pages4 years ago

Newark

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.33%

CAD Models

Download Bourns CRE2512-FZ-R005E-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-06-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Plate 2512 0.005 Ohm 1% 2W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJMP4PF5M0U
Res Metal Plate 2512 0.005 Ohm 1% 2W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJMS4HF5M0U
RES CURRENT SENSE MTL PLATE 2512 5M OHM 1% 3W 100PPM/ C SMD
Res Current Sense Thick Film 2512 5m Ohm 1% 2W ±100ppm/°C Molded Emboss T/R
PanasonicERJMP4MF5M0U
Res Metal Plate 2512 0.005 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
TE ConnectivityTLR3A20DR005FTDG
Res Metal Strip 2512 0.005 Ohm 1% 2W ±50ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Bourns CRE2512-FZ-R005E-2 provided by its distributors.

Res Thick Film 2512 5m Ohm 1% 2W ±75ppm/°C Molded SMD Embossed T/R
Avnet Japan
Res Metal Strip 2512 0.005 Ohm 1% 2W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Strip, 2W, 0.005ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
Resistor, metal strip, SMD 2512 (6330), 5 mΩ, 2 W, ±1 %, CRE2512-FZ-R005E-2
2512 (6432Metric) FIXED RESISTOR CRE2512 0.254Lx0.132W 6.45mmx3.35mm 2W 5mOhm ±50ppm/C
2W 5mΩ Current Sensing Resistors ±50ppm/℃ ±1% 2512 Current Sense Resistors / Shunt Resistors ROHS
RES 0.005 OHM 1% 2W 2512 / 5 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
RESISTOR, METAL STRIP, RES 0.005 OHMS, PWR-TRG 2 W, TOL 1%, SMD
SMD Resistor 2512 0.005Ω ±1% 2W ±75ppm/℃
Res, R005, 2W, Current Sense, 2512; Resistance:5Mohm; Product Range:Cre Series; Resistor Case/Package:2512 [6432 Metric]; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Technology:Metal Strip; Product Length:6.4Mm Rohs Compliant: Yes |Bourns, Inc. CRE2512-FZ-R005E-2
Resistor Type = Thick Film / Resistance mOhm = 5 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 170 / Power Rating W = 2 / Body Length mm = 6.4 / Temperature Coefficient = ±50 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.75 / Body Width mm = 3.2 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 2512

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRE2512-FZ-R005E-2.
  • CRE2512-FZ-R005E2