Bourns CRE2512-FZ-R003E-3

Res Thick Film 2512 3m Ohm 1% 3W ±75ppm/°C Molded SMD Embossed T/R
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRE2512-FZ-R003E-3.

IHS

Datasheet4 pages4 years ago

Newark

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.45%

CAD Models

Download Bourns CRE2512-FZ-R003E-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-06-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicERJ-MS4SF3M0U
Res Metal Plate 2512 0.003 Ohm 1% 3W ±75ppm/C Pad SMD Automotive T/R
Res Metal Plate 2512 0.003 Ohm 1% 2W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJMP4MF3M0U
Res Metal Plate 2512 0.003 Ohm 1% 1W ±75ppm/C Pad SMD T/R Automotive
TE ConnectivityTLR3A30DR003FTDG
Res Current Sense Metal Strip 2512 0.003 Ohm 1% 3W ±50ppm/°C Molded Emboss T/R
Res Metal Strip 2512 0.003 Ohm 1% 3W ±70ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
PanasonicERJM1WSF3M0U
SMD Current Sense Resistor, 3 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Plate

Descriptions

Descriptions of Bourns CRE2512-FZ-R003E-3 provided by its distributors.

Res Thick Film 2512 3m Ohm 1% 3W ±75ppm/°C Molded SMD Embossed T/R
Avnet Japan
Res Metal Strip 2512 0.003 Ohm 1% 3W ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Strip, 3W, 0.003ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
3W ±50ppm/℃ ±1% 3mΩ 2512 Chip Resistor - Surface Mount ROHS
Resistor, metal strip, SMD 2512 (6330), 3 mΩ, 3 W, ±1 %, CRE2512-FZ-R003E-3
Res, Current Sense, Aec-Q200, 0R003, 2512; Resistance:0.003Ohm; Product Range:Cre2512 Series; Resistor Case/Package:2512 [6432 Metric]; Power Rating:3W; Resistance Tolerance:± 1%; Resistor Technology:Metal Strip Rohs Compliant: Yes |Bourns, Inc. CRE2512-FZ-R003E-3
2512 (6432Metric) FIXED RESISTOR CRE2512 0.254Lx0.132W 6.45mmx3.35mm 3W 3mOhm ±50ppm/C
RESISTOR, METAL STRIP, RES 0.003 OHMS, PWR-TRG 3 W, TOL 1%, SMD
Resistor Type = Thick Film / Resistance mOhm = 3 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 170 / Power Rating W = 3 / Body Length mm = 6.4 / Temperature Coefficient = ±50 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.75 / Body Width mm = 3.2 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 2512

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRE2512-FZ-R003E-3.
  • CRE2512-FZ-R003E3