Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJMP4MF3M0U

Res Metal Plate 2512 0.003 Ohm 1% 1W ±75ppm/C Pad SMD T/R Automotive
$ 0.081
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJMP4MF3M0U.

IHS

Datasheet8 pages5 years ago

Panasonic

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJMP4MF3M0U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-03-22
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2018-07-01
LTD Date2018-12-31
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

Res Metal Strip 2512 0.003 Ohm 1% 3W ±70ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Res Metal Strip 2512 0.003 Ohm 1% 4W ±70ppm/C Sulfur Resistant Pad SMD Automotive T/R
PanasonicERJMP4PF3M0U
Res Metal Plate 2512 0.003 Ohm 1% 2W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJMP4QF3M0U
Res Metal Plate 2512 0.003 Ohm 1% 3W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJ-M1WTF3M0U
Res Thick Film 2512 0.003 Ohm 1% 1W 50ppm/°C to 150ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.003ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Res Metal Strip 2512 0.003 Ohm 1% 3W ±70ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
PanasonicERJMP4PF3M0U
Res Metal Plate 2512 0.003 Ohm 1% 2W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJM1WSF3M0U
SMD Current Sense Resistor, 3 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Plate

Descriptions

Descriptions of Panasonic ERJMP4MF3M0U provided by its distributors.

Res Metal Plate 2512 0.003 Ohm 1% 1W ±75ppm/C Pad SMD T/R Automotive
RES THICK FILM 0.003 OHM 1W 1% 2512 SMD
Fixed Resistor, 1W, 0.003ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
2512 CURRENT SENSING RESISTOR, 1W; 2512 RESISTOR 1W 1% 0.003OHM
Panasonic ERJMP4MF3M0U - Current Sensing Chip Resistors
RES, CURRENT SENSE, AUTO, 0R003, 2512; Resistance: 0.003ohm; Product Range: ERJM Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 1W; Resistance Tolerance: ± 1%; Resistor Element Material: -; Temperature Coeffici

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-MP4MF3M0U