Bourns CR2512AF/-1R00ELF

Res Thick Film 2512 1 Ohm 1% 1W ±400ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR2512AF/-1R00ELF.

JRH Electronics

Datasheet11 pages4 years ago

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.37%

CAD Models

Download Bourns CR2512AF/-1R00ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.105
$ 0.255
$ 0.255
Stock
121,532
69,849
69,849
Authorized Distributors
6
6
6
Resistance
1 Ω
1 Ω
1 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
400 ppm/°C
400 ppm/°C
400 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Bourns CR2512AF/-1R00ELF provided by its distributors.

Res Thick Film 2512 1 Ohm 1% 1W ±400ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2512
THICK FILM CHIP RESISTOR, 2512 1R 1% 1W , ANTI-SULFUR
Res, 1R, 1%, 1W, 2512, Thick Film; Resistance:1Ohm; Resistance Tolerance:± 1%; Power Rating:1W; Resistor Case/Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Cr-A Series Rohs Compliant: Yes |Bourns, Inc. CR2512AF/-1R00ELF
Resistor Type = Thick Film / Resistance Ohm = 1 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating W = 1 / Body Length mm = 6.4 / Voltage Rating - DC V = 200 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.75 / Body Width mm = 3.2 / Mounting Type = SMD / Resistor Case Style = 2512

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR2512AF/-1R00ELF.