Bourns CR2512AF/-1R00EAS

1W Thick Film Resistors ±1% ±400ppm/℃ 1Ω 2512 Chip Resistor - Surface Mount ROHS
$ 0.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR2512AF/-1R00EAS.

IHS

Datasheet11 pages4 years ago

Farnell

JRH Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+20.53%

CAD Models

Download Bourns CR2512AF/-1R00EAS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.255
$ 0.105
$ 0.105
Stock
69,849
122,047
122,047
Authorized Distributors
6
6
6
Resistance
1 Ω
1 Ω
1 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
400 ppm/°C
400 ppm/°C
400 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns CR2512AF/-1R00EAS provided by its distributors.

1W Thick Film Resistors ±1% ±400ppm/℃ 1Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 1 Ohm 1% 1W ±400ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2512
Res, 1R, 1%, 1W, 2512, Thick Film; Resistance:1Ohm; Resistance Tolerance:± 1%; Power Rating:1W; Resistor Case/Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:Sulfur Resistant; Product Range:Cr-A-As Series Rohs Compliant: Yes |Bourns, Inc. CR2512AF/-1R00EAS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR2512AF/-1R00EAS.