Bourns CR2512-FX-1100ELF

1W Thick Film Resistors ±100ppm/℃ ±1% 110Ω 2512 Chip Resistor - Surface Mount ROHS
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR2512-FX-1100ELF.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages4 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+600%

Alternate Parts

Price @ 1000
$ 0.081
$ 0.317
$ 0.317
Stock
117,279
93,156
93,156
Authorized Distributors
6
6
6
Resistance
110 Ω
110 Ω
110 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC2512FK-07110RL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 110Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 110 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-1TNF1100U
Res Thick Film 2512 110 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC2512JK-07100RL
1W Thick Film Resistors 200V ±100ppm/℃ ±5% 100Ω 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512FK-07100RL
Res Thick Film 2512 100 Ohm 1% 1W ±100ppm/C Pad SMD T/R
PanasonicERJ-1TNF1200U
Res Thick Film 2512 120 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Bourns CR2512-FX-1100ELF provided by its distributors.

1W Thick Film Resistors ±100ppm/℃ ±1% 110Ω 2512 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 2512 (6330), 110 Ω, 1 W, ±1 %, CR2512-FX-1100ELF
Fixed Resistor, Metal Glaze/thick Film, 1W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Res 2512 110R 1% 1W Tc100 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns, Inc. CR2512-FX-1100ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR2512FX1100ELF