Bourns CR1206-JW-914ELF

Res Thick Film 1206 910K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR1206-JW-914ELF.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages4 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.015
$ 0.019
$ 0.019
Stock
131,376
289,838
289,838
Authorized Distributors
6
6
6
Resistance
910 kΩ
910 kΩ
910 kΩ
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-06-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicERJ-8GEYJ914V
Thick Film Chip Res, 1206, 1/8W 5% 910Kohm, 7 inc
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 910000ohm, 200V, 5% +/-Tol, Surface Mount, 1206
PanasonicERJ-8GEYJ105V
Res Thick Film 1206 1M Ohm 5% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 820000ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Res Thick Film 1206 1M Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 820K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Bourns CR1206-JW-914ELF provided by its distributors.

Res Thick Film 1206 910K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
CR1206 FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±5% ±200ppm/C 910kOhm 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Resistor, ruthenium Oxide,910Kohms,200Wv,5+/-% Tol,-200,200Ppm-Tc,1206-Case Rohs Compliant: Yes |Bourns, Inc. CR1206JW914ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR1206JW914ELF