Bourns CR1206-JW-101ELF

Res Thick Film 1206 100 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR1206-JW-101ELF.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages4 years ago

Newark

Electro Sonic

Arrow.cn

Inventory History

3 month trend:
+1.81%

CAD Models

Download Bourns CR1206-JW-101ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.023
$ 0.023
Stock
925,692
3,942,665
3,942,665
Authorized Distributors
6
6
6
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-06-20
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Thick Film 1206 100 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 100 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R
Res Thick Film 1206 100 Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Bourns CR1206-JW-101ELF provided by its distributors.

Res Thick Film 1206 100 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
Surface Mount Chip Resistor, Thick Film, Cr Series, 100 Ohm, 250 Mw, 5%, 200 V Rohs Compliant: Yes |Bourns, Inc. CR1206JW101ELF
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
RES, 100R, 0.25W, 200V, THICK FILM, 1206;

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR1206-JW101ELF
  • CR1206JW101ELF