Bourns CR1206-FX-3902ELF

Res Thick Film 1206 39K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR1206-FX-3902ELF.

ODG (Origin Data Global)

Datasheet9 pages4 years ago

IHS

Electro Sonic

Burklin Elektronik

Arrow.cn

Inventory History

3 month trend:
-26.28%

CAD Models

Download Bourns CR1206-FX-3902ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.007
$ 0.007
Stock
371,223
4,085,039
4,085,039
Authorized Distributors
6
6
6
Resistance
39 kΩ
39 kΩ
39 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-06-20
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE ConnectivityCRG1206F39K
Res Thick Film 1206 39K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Yageo GroupRC1206FR-0739K2L
Res Thick Film 1206 39.2K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 1206 39.2K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 41.2K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 40.2K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Bourns CR1206-FX-3902ELF provided by its distributors.

Res Thick Film 1206 39K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
250mW Thick Film Resistors ±100ppm/℃ ±1% 39kΩ 1206 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 1206 (3216), 39 kΩ, 0.25 W, ±1 %, CR1206-FX-3902ELF
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR CR1206 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 39kOhm ±100ppm/C
Res, 39K, 1%, 0.25W, 1206, Thick Film; Resistance:39Kohm; Resistance Tolerance:± 1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200V Rohs Compliant: Yes |Bourns, Inc. CR1206-FX-3902ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR1206FX3902ELF