What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity CRG1206F39K

Res Thick Film 1206 39K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R

$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG1206F39K.

JRH Electronics

Datasheet4 pages2 years ago

IHS

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-9.45%

CAD Models

Download TE Connectivity CRG1206F39K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.019
Stock
131,253
538,314
Authorized Distributors
6
6
Resistance
39 kΩ
39 kΩ
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-09-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRC1206FR-0739K2L
Res Thick Film 1206 39.2K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 1206 39.2K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 41.2K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 40.2K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity CRG1206F39K provided by its distributors.

Res Thick Film 1206 39K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
CRG Neohm FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 39kOhm 0.25W 1/4W
Res, 39K, 1%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Neohm Te Connectivity CRG1206F39K.
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
RESISTOR, THICK FILM, RES 39 KILOHMS, PWR-RTG 0.25 W, TOL 1%, SMT, 1206
Thick Film Resistors - SMD CRG1206 1% 39K
Thick Film Resistor CRG 1206 39K 1%
39K Ω, Thick Film, General Purpose Resistor Resistor, 1 %, 2 Termination, 1206, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .25 W, Neohm CRG
Special Order: CRG1206 1% 39K Resistance Value: 39K Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 1206 Surface Mount Resistor | 39K Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG1206F39K | Internal Number: 1623498-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623498-1
  • CRG1206F39K.
  • CRG1206F39K..