Bourns CR1206-FX-1000ELF

Res Thick Film 1206 100 Ohm 1% 1/4W ±100ppm/°C SMD Paper Tape on Plastic Reel
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR1206-FX-1000ELF.

JRH Electronics

Datasheet9 pages4 years ago

IHS

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
-24.02%

CAD Models

Download Bourns CR1206-FX-1000ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.01
$ 0.01
Stock
2,075,379
91,417,046
91,417,046
Authorized Distributors
6
6
6
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-06-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRC1206FR-7W100RL
500mW Thick Film Resistors 200V ±1% ±200ppm/℃ 100Ω 1206 Chip Resistor - Surface Mount ROHS
PanasonicERJ8ENF1000V
Res Thick Film 1206 100 Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC1206FR-07100RL
Res Thick Film 1206 100 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Yageo GroupAC1206FR-07100RL
Res Thick Film 1206 100 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Resistor Thick Film 1206 100 Ohm 1% 1/4W ±100ppm/°C SMD Punched Paper Tape and Reel
SMD Chip Resistor, 100 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose

Descriptions

Descriptions of Bourns CR1206-FX-1000ELF provided by its distributors.

Res Thick Film 1206 100 Ohm 1% 1/4W ±100ppm/°C SMD Paper Tape on Plastic Reel
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 100Ω 1206 Chip Resistor - Surface Mount ROHS
CR1206 SMD THICK FILM RESISTOR,100 OHMS, PWR-RTG 0.25 W, TOL 1%,SMT
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR CR1206 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 100Ohm ±100ppm/C
RESISTOR FILM 100 OHM 1/4W 1%-RESISTOR F
Res 1206 100R 1% 250Mw Tc100 |Bourns CR1206-FX-1000ELF
THICK FILM RESISTOR, 100 OHM, 1%, 1206; Resistor Case Style: 1206 ^3216 Metric]; Resistance: 100ohm; Product Range: CR Series; Voltage Rating: 200V; Resistor Element Type: Thick Film; Power Rating: 250mW; Res
Resistor Type = Thick Film / Resistance Ohm = 100 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 250 / Body Length mm = 3.1 / Voltage Rating - DC V = 200 / Temperature Coefficient = ±100 ppm/C / Termination Type = Soldering Pads / Body Height mm = 0.55 / Body Width mm = 1.55 / Mounting Type = SMD / Resistor Case Style = 1206

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR1206-FX-1000 ELF
  • CR1206-FX-1000-ELF
  • CR1206-FX-1000ELF.
  • CR1206-FX1000ELF
  • CR1206FX1000ELF