Bourns CR0805-JW-222ELF

Res Thick Film 0805 2.2K Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0805-JW-222ELF.

JRH Electronics

Datasheet9 pages4 years ago

IHS

Burklin Elektronik

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+12.05%

CAD Models

Download Bourns CR0805-JW-222ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.014
$ 0.014
Stock
945,789
9,825,879
9,825,879
Authorized Distributors
6
6
6
Resistance
2.2 kΩ
2.2 kΩ
2.2 kΩ
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Res Thick Film 0805 2.2K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 2.4K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 2K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Yageo GroupRC0805JR-072K2L
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 2.2kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805JR-132K2L
Res Thick Film 0805 2.2K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Bourns CR0805-JW-222ELF provided by its distributors.

Res Thick Film 0805 2.2K Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Avnet Japan
Res Thick Film 0805 2.2K Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
Resistor, thick film, SMD 0805 (2012), 2.2 kΩ, 0.125 W, ±5 %, CR0805-JW-222ELF
CR0805 FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 2.2kOhm 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
THICK FILM RESISTOR, 2.2KOHM, 5%, 0805,
THICK FILM RESISTOR, 2.2KOHM, 5%, 0805;; THICK FILM RESISTOR, 2.2KOHM, 5%, 0805; Product Range:CR Series; Resistance:2.2kohm; Power Rating:125mW; Resistance Tolerance: 5%; Voltage Rating:150V; Resistor Case Style:0805 ^
Res, Thick Film, 2K2, 5%, 0.125W, 0805; Resistance:2.2Kohm; Resistance Tolerance:± 5%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:150Vrohs Compliant: Yes |Bourns, Inc. CR0805-JW-222ELF
Resistor Type = Thick Film / Resistance kOhm = 2.2 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Resistor Case Style = 0805

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0805-JW-222 ELF
  • CR0805-JW-222-ELF
  • CR0805-JW-222ELF.
  • CR0805JW222ELF