Bourns CR0805-FX-7501ELF

Res Thick Film 0805 7.5K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0805-FX-7501ELF.

JRH Electronics

Datasheet9 pages4 years ago

IHS

Burklin Elektronik

Electro Sonic

Arrow.cn

Inventory History

3 month trend:
-9.21%

CAD Models

Download Bourns CR0805-FX-7501ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.009
$ 0.009
Stock
711,588
14,133,477
14,133,477
Authorized Distributors
6
6
6
Resistance
7.5 kΩ
7.5 kΩ
7.5 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0805FR-077K5L
Resistor, thick film, SMD 0805 (2012), 7.5 kΩ, 0.125 W, ±1 %, RC0805FR-077K5L
Res Thick Film 0805 7.5K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP1623285-1
Res Thick Film 0805 7.5K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R
Yageo GroupAC0805FR-077K5L
Res Thick Film 0805 7.5K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805FR-137K5L
Res Thick Film 0805 7.5K Ohm 1% 0.125W(1/8W) ±100ppm/C Epoxy Pad SMD T/R
PanasonicERJ6ENF7501V
Res Thick Film 0805 7.5K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Bourns CR0805-FX-7501ELF provided by its distributors.

Res Thick Film 0805 7.5K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Avnet Japan
Res Thick Film 0805 7.5K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Resistor, thick film, SMD 0805 (2012), 7.5 kΩ, 0.125 W, ±1 %, CR0805-FX-7501ELF
CR0805 FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 7.5kOhm 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
SMD Resistor 0805 7.5KΩ ±1% 1/8W ±100ppm/℃
RES, 7.5K, 0.125W, 1%, THICK FILM, 0805; Resistance:7.5kohm; Resistance Tolerance:± 1%; Power Rating:125mW; Resistor Case / Package:0805 ^2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Quali
Res, 7K5, 1%, 0805, Thick Film; Resistor Case Style:0805 [2012 Metric]; Resistance:7.5Kohm; Product Range:Cr Series; Voltage Rating:150V; Resistor Element Material:Thick Film; Power Rating:125Mw; Resistance Tolerance:± 1%; Rohs Compliant: Yes |Bourns, Inc. CR0805-FX-7501ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0805-FX-7501-ELF
  • CR0805FX-7501ELF
  • CR0805FX7501ELF