Yageo Group RC0805FR-137K5L

Res Thick Film 0805 7.5K Ohm 1% 0.125W(1/8W) ±100ppm/C Epoxy Pad SMD T/R
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0805FR-137K5L.

IHS

Datasheet11 pages2 years ago

Inventory History

3 month trend:
+69.52%

Alternate Parts

Price @ 1000
$ 0.008
$ 0.009
$ 0.009
Stock
979,800
13,825,088
13,825,088
Authorized Distributors
6
6
6
Resistance
7.5 kΩ
7.5 kΩ
7.5 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 0805 7.5K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP1623285-1
Res Thick Film 0805 7.5K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R
PanasonicERJ6ENF7501V
Res Thick Film 0805 7.5K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
125mW Thick Film Resistors 150V ±1% ±100ppm/℃ 7.5kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0805FR-077K5L
Res Thick Film 0805 7.5K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Resistor Thick Film 0805 7.5k Ohm 1% 1/8 Watt ±100ppm °C Surface Mount Paper Tape and Reel

Descriptions

Descriptions of Yageo Group RC0805FR-137K5L provided by its distributors.

Res Thick Film 0805 7.5K Ohm 1% 0.125W(1/8W) ±100ppm/C Epoxy Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
FIXED RESISTOR Chip Resistor 1% 100ppm/C 7.5kOhm 125mW
7.5K¦¸ ¡À1% 125mW ¡À100ppm/¡æ 0805 2mm*1.25mm*500¦Ìm
RC0805FR-137K5L, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0805FR-13 7K5L
  • RC0805FR137K5L