Bourns CR0805-FX-1000ELF

SMD Chip Resistor, 100 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0805-FX-1000ELF.

ODG (Origin Data Global)

Datasheet9 pages4 years ago

IHS

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
-5.84%

CAD Models

Download Bourns CR0805-FX-1000ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.013
$ 0.013
Stock
2,976,818
38,370,832
38,370,832
Authorized Distributors
6
6
6
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0805FR-07100RL
Res Thick Film 0805 100 Ohm 1% 1/8W ±100ppm/°C Molded SMD Paper T/R
Res Thick Film 0805 100 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805FR-10100RL
Res Thick Film 0805 100 Ohm 1% 0.125W(1/8W) ±100ppm/C Epoxy Pad SMD T/R
Res Thick Film 0805 100 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC0805FR-07100RL
Res Thick Film 0805 100 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
SMD Chip Resistor, 100 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose

Descriptions

Descriptions of Bourns CR0805-FX-1000ELF provided by its distributors.

SMD Chip Resistor, 100 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose
Res Thick Film 0805 100 Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Avnet Japan
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 100Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 100 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Resistor, thick film, SMD 0805 (2012), 100 Ω, 0.125 W, ±1 %, CR0805-FX-1000ELF
RES SMD 100 OHM 1% 1/8W 0805 / 100 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
CR0805 SMD THICK FILM RESISTOR,100 OHMS, PWR-RTG 0.125 W, TOL 1%,SMT
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
SMD Resistor 0805 100Ω ±1% 1/8W ±100ppm/℃
0805 (2012Metric) FIXED RESISTOR CR0805 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 100Ohm ±100ppm/C
Res, Thick Film, 100R, 1%, 0.125W, 0805; Resistance:100Ohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:150Vrohs Compliant: Yes |Bourns, Inc. CR0805-FX-1000-ELF
Resistor Type = Thick Film / Resistance Ohm = 100 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±100 ppm/C / Termination Type = Soldering Pads / Body Height mm = 0.5 / Body Width mm = 1.25 / Mounting Type = SMD / Resistor Case Style = 0805

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0805-FX-1000-ELF
  • CR0805-FX-1000ELF.
  • CR0805FX1000ELF