Bourns CR0603-JW-165ELF

Resistor, thick film, SMD 0603 (1608), 1.6 MΩ, 0.1 W, ±5 %, CR0603-JW-165ELF
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0603-JW-165ELF.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages4 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns CR0603-JW-165ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.004
$ 0.004
Stock
174,686
299,408
299,408
Authorized Distributors
6
6
6
Resistance
1.6 MΩ
1.6 MΩ
1.6 MΩ
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1600000ohm, 75V, 5% +/-Tol, Surface Mount, 0603
100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 1.6MΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ-3GEYJ165V
Res Thick Film 0603 1.6M Ohm 5% 0.1W(1/10W) -400ppm/C to 150ppm/C Molded SMD Punched T/R
Res Thick Film 0603 1.5M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
PanasonicERJ3GEYJ155V
Res Thick Film 0603 1.5M Ohm 5% 1/10W -400ppm/ÝC to 150ppm/ÝC SMD Punched Carrier T/R

Descriptions

Descriptions of Bourns CR0603-JW-165ELF provided by its distributors.

Resistor, thick film, SMD 0603 (1608), 1.6 MΩ, 0.1 W, ±5 %, CR0603-JW-165ELF
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.6e+06ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
RES SMD 1.6M OHM 5% 1/10W 0603
0603 (1608Metric) FIXED RESISTOR CR0603 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 1.6MOhm ±200ppm/C
Resistor, ruthenium Oxide,1.6Mohms,50Wv,5+/-% Tol,-200,200Ppm-Tc,0603-Case Rohs Compliant: Yes |Bourns, Inc. CR0603-JW-165ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0603JW165ELF