Descriptions of Panasonic ERJ3GEYJ155V provided by its distributors.
Res Thick Film 0603 1.5M Ohm 5% 1/10W -400ppm/ÝC to 150ppm/ÝC SMD Punched Carrier T/R
Res General Purpose Thick Film 0603 1.5M Ohm 5% 1/10W -400 to 150ppm/°C Molded Paper T/R
Avnet Japan
RESISTOR, CHIP THICK FILM, 1.5 MOHM, 0.1RESISTOR, CHIP THICK FILM, 1.5 MOHM, 0.1W, 5%
ERJ Series 0603 1.5 MOhm 0.1 W ±5% -400/+150 ppm/°C SMT Thick Film Chip Resistor
RESISTOR, THICK FILM, RES 1.5 MEGOHMS, PWR-RTG 0.1 W, TOL 5%,SMT,0603,CUT TAPE
100mW Thick Film Resistors ±5% -400ppm/℃~+150ppm/℃ 1.5MΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.5e+06ohm, 75V, 5% +/-Tol, -400,150ppm/Cel, Surface Mount, 0603
Thick Film Resistors - SMD 0603 1.5Mohms 5% Tol AEC-Q200
SMD Thick film resistor 0603 1M5 5%
RS APAC
Thick Film Chip Resistor, 1500000 ½, 5 %, 0.1 W
Panasonic SCT
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 1.5MOhm -400/ +150ppm/C
Panasonic ERJ3GEYJ155V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1.6 x 0.8 x 0.45 mm Temperature range: -55 ... 155 °C Housing type: 0603 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 75 V Resistance: 1.5 MOhm