
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | CR0603-FX-1912ELF | 1 | 1 | |||||||||
| Verical | CR0603-FX-1912ELF | 40,000 | 40K | |||||||||
| DigiKey | CR0603-FX-1912ELFCT-ND | 57,434 | 1 | Cut Tape | ||||||||
| Newark | CR0603-FX-1912ELF | 0 | 25K | Tape & Reel | ||||||||
| Onlinecomponents.com | CR0603-FX-1912ELF | 0 | 10K | Bulk |
Download Bourns CR0603-FX-1912ELF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Bourns CR0603-FX-1912ELF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: