Bourns CR0603-FX-1581ELF

100mW Thick Film Resistors ±100ppm/℃ ±1% 1.58kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0603-FX-1581ELF.

ODG (Origin Data Global)

Datasheet9 pages4 years ago

IHS

Electro Sonic

X-ON

Inventory History

3 month trend:
-0.06%

CAD Models

Download Bourns CR0603-FX-1581ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.004
$ 0.004
Stock
385,177
3,235,443
3,235,443
Authorized Distributors
6
6
6
Resistance
1.58 kΩ
1.58 kΩ
1.58 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-06-20
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC0603FR-071K58L
Res Thick Film 0603 1.58K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Yageo GroupAC0603FR-071K58L
Chip Resistor Automotive Grade Thick Film 0603 1.58kOhm 1% Paper T/R
PanasonicERJ-3EKF1581V
Res Thick Film 0603 1.58K Ohm 1% 0.1W ±100ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1580ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Res Thick Film 0603 1.58K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityCRG0603F1K5
RES SMD 1.5K OHM 1% 1/10W 0603 / 1.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film

Descriptions

Descriptions of Bourns CR0603-FX-1581ELF provided by its distributors.

100mW Thick Film Resistors ±100ppm/℃ ±1% 1.58kΩ 0603 Chip Resistor - Surface Mount ROHS
CR0603 FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 1.58kOhm 0.1W 1/10W
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1580ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
RES SMD 1.58K OHM 1% 1/10W 0603
Resistor, ruthenium Oxide,1.58Kohms,50Wv,1+/-% Tol,-100,100Ppm-Tc,0603-Case Rohs Compliant: Yes |Bourns, Inc. CR0603-FX-1581ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0603FX1581ELF