Panasonic ERJ-3EKF1581V

Res Thick Film 0603 1.58K Ohm 1% 0.1W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-3EKF1581V.

IHS

Datasheet8 pages5 years ago

Panasonic

Farnell

JRH Electronics

Newark

Inventory History

3 month trend:
+7.47%

CAD Models

Download Panasonic ERJ-3EKF1581V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.006
$ 0.006
Stock
626,595
3,082,961
3,082,961
Authorized Distributors
6
6
6
Resistance
1.58 kΩ
1.58 kΩ
1.58 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-02-25
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1580ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Yageo GroupRC0603FR-071K58L
Res Thick Film 0603 1.58K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Yageo GroupAC0603FR-071K58L
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1580ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Res Thick Film 0603 1.58K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityCRG0603F1K5
RES SMD 1.5K OHM 1% 1/10W 0603 / 1.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
100mW Thick Film Resistors 100V ±1% ±100ppm/℃ 1.5kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-3EKF1581V provided by its distributors.

Res Thick Film 0603 1.58K Ohm 1% 0.1W ±100ppm/°C Molded SMD Punched Carrier T/R
Resistor, thick film, SMD 0603 (1608), 1.58 kΩ, 0.1 W, ±1 %, ERJ3EKF1581V
Thick Film Chip Res, 0603, 1%, Precision; 1.58Kohm, 7 Inch Reel
Resistor;Thick Film;Res 1.58 Kilohms;Pwr-Rtg 0.1 W;Tol 1%;SMT;0603;Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1580ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 1.58kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 1580 ½, 1 %, 0.1 W
Panasonic SCT
Thick Film Resistors - SMD 0603 1.58Kohms 1% AEC-Q200
Panasonic ERJ3EKF1581V - General Purpose Chip Resistors
RES, 1K58, 1%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 1.58kohm; Product Range: ERJ3EK Series; Voltage Rating: 75V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance To

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3EKF1581V.
  • ERJ3EKF1581V