Bourns CR0603-FX-1210ELF

Res Thick Film 0603 121 Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0603-FX-1210ELF.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages4 years ago

Farnell

Electro Sonic

JRH Electronics

X-ON

Inventory History

3 month trend:
-1.61%

CAD Models

Download Bourns CR0603-FX-1210ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.007
$ 0.007
Stock
1,848,152
9,058,440
9,058,440
Authorized Distributors
6
6
6
Resistance
121 Ω
121 Ω
121 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0603FR-07121RL
Res Thick Film 0603 121 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 121 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603FR-07120RL
100Mw Thick Film Resistors 100Ppm/ 1% 120 0603 Chip Resistor Surface Mount Rohs
Res Thick Film 0603 133 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 120 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603FR-07118RL
Res Thick Film 0603 118 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Bourns CR0603-FX-1210ELF provided by its distributors.

Res Thick Film 0603 121 Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Avnet Japan
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 121Ω 0603 Chip Resistor - Surface Mount ROHS
121 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Res Thick Film 0603 121 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR CR0603 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 121Ohm ±100ppm/C

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0603-FX-1210 ELF
  • CR0603-FX-1210-ELF
  • CR0603-FX-1210ELF.
  • CR0603FX-1210ELF
  • CR0603FX1210ELF