
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | RC0603FR-07121RL | 5,000 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0603FR-07121RL | 1,075,000 | 15K | Tape & Reel | ||||||||
| Rutronik | WRC37284 | 100,000 | 5K | 2h | ||||||||
| Arrow Electronics | RC0603FR-07121RL | 3,762 | 1 | |||||||||
| Verical | RC0603FR-07121RL | 400,000 | 10K |
Download datasheets and manufacturer documentation for Yageo Group RC0603FR-07121RL.
Download Yageo Group RC0603FR-07121RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0603FR-07121RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0603FR-07121RL.