
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 118-CR0402AJW-822GASTR-ND | 10,000 | 10K | Tape & Reel | ||||||||
| Newark | CR0402AJW-822GAS | 0 | 20K | Tape & Reel | ||||||||
| Onlinecomponents.com | CR0402AJW-822GAS | 0 | 10K | Bulk | ||||||||
| RS (Formerly Allied Electronics) | CR0402AJW-822GAS | 0 | 20K | Bulk | 22h | |||||||
| Master Electronics | CR0402AJW-822GAS | 0 | 10K |
Download datasheets and manufacturer documentation for Bourns CR0402AJW-822GAS.
Download Bourns CR0402AJW-822GAS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns CR0402AJW-822GAS provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:
Download datasheets and manufacturer documentation for Bourns CR0402AJW-822GAS.