Bourns CR0402-JW-822GLF

Res Thick Film 0402 8.2K Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0402-JW-822GLF.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages4 years ago

Electro Sonic

Inventory History

3 month trend:
+33.63%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.007
$ 0.007
Stock
704,067
53,223
53,223
Authorized Distributors
6
6
6
Resistance
8.2 kΩ
8.2 kΩ
8.2 kΩ
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thick Film
-
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-04-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-2GEJ822X
Res Thick Film 0402 8.2K Ohm 5% 1/10W ±200ppm/°C SMD Punched Carrier T/R
Res Thick Film 0402 8.2K Ohm 5% 1/16W ±200ppm/°C Molded SMD Paper T/R
Res Thick Film 0402 8.2K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
PanasonicERJ-2GEJ752X
Res Thick Film 0402 7.5K Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0402 7.5K Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Bourns CR0402-JW-822GLF provided by its distributors.

Res Thick Film 0402 8.2K Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
CR0402 FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±5% ±200ppm/C 8.2kOhm 0.063W 1/16W
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
Res 0402 8K2 5% 63Mw Tc200 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns, Inc. CR0402-JW-822GLF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0402JW822GLF