Bourns CR0402-FX-82R5GLF

Res Thick Film 0402 82.5 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
$ 0.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0402-FX-82R5GLF.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages4 years ago

Electro Sonic

Arrow.cn

Inventory History

3 month trend:
+0.98%

Alternate Parts

Price @ 1000
$ 0.003
$ 0.004
$ 0.004
Stock
1,302,751
335,931
335,931
Authorized Distributors
6
6
6
Resistance
82.5 Ω
82.5 Ω
82.5 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thick Film
-
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-04-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 0402 82.5 Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0402 82.5 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402FR-0782R5L
RC Series 0402 0.063 W 82.5 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor Thick Film 0402 75 Ohm 1% 1/16W 100ppm/C Molded SMD Paper T/R
Yageo GroupRC0402FR-0775RL
SMD Chip Resistor, 75 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 82ohm, 50V, 1% +/-Tol, Surface Mount, 0402

Descriptions

Descriptions of Bourns CR0402-FX-82R5GLF provided by its distributors.

Res Thick Film 0402 82.5 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
CR0402 FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 82.5Ohm 0.063W 1/16W
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Res, 82R5, 1%, 0.063W, 0402, Thick Film; Resistance:82.5Ohm; Resistance Tolerance:± 1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:50V Rohs Compliant: Yes |Bourns, Inc. CR0402-FX-82R5GLF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0402FX82R5GLF